Part Details for 6328G6 by Anderson Power Products
Overview of 6328G6 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6328G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H3673
|
Newark | Sb175A #4 Yellow Rohs Compliant: Yes |Anderson Power Products 6328G6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6200 / $33.6400 | Buy Now |
DISTI #
879-6328G6
|
Mouser Electronics | Heavy Duty Power Connectors SB175 YELLOW #4 AWG #4 AWG CONT 175A RoHS: Compliant | 25 |
|
$18.0700 / $22.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8500 / $28.0100 | Buy Now |
DISTI #
6328G6
|
TME | Plug, wire-wire, SB® 175, hermaphrodite, PIN: 2, for cable, crimped Min Qty: 1 | 3 |
|
$16.8500 / $19.4100 | Buy Now |
DISTI #
SMC-6328G6
|
Sensible Micro Corporation | Heavy Duty Power Connectors Sb175 Yellow #4 Awg #4 Awg Cont 175A RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 40 |
|
$10.4560 / $12.4165 | RFQ |
Part Details for 6328G6
6328G6 CAD Models
6328G6 Part Data Attributes:
|
6328G6
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
6328G6
Anderson Power Products
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 6328G6
This table gives cross-reference parts and alternative options found for 6328G6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6328G6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E6359G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6328G6 vs E6359G6 |
E6363G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6328G6 vs E6363G2 |
E6369G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6328G6 vs E6369G2 |
6359G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6328G6 vs 6359G1 |
6363G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6328G6 vs 6363G2 |
E6368G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6328G6 vs E6368G6 |
E6360G6 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6328G6 vs E6360G6 |
6371G2 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6328G6 vs 6371G2 |
2300-102-220 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 6328G6 vs 2300-102-220 |
6326G1 | Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 6328G6 vs 6326G1 |