Part Details for 633P5003C2T by CTS Corporation
Overview of 633P5003C2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 633P5003C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633P5003C2T-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVPECL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9615 | Buy Now |
DISTI #
633P5003C2T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVPECL, Pin 1 Enable Output 50MHz Frequency ±50ppm Frequency Stability 2.5VDC Supply Voltage 6-Pin Surface Mount -20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633P5003C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2730 / $3.2797 | Buy Now |
DISTI #
774-633P5003C2T
|
Mouser Electronics | Standard Clock Oscillators 3.2mm x 2.5mm Surface Mount LVPECL Clock, 50.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.8900 / $2.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $5.6500 | Buy Now |
DISTI #
633P5003C2T
|
Avnet Abacus | - Tape and Reel (Alt: 633P5003C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 633P5003C2T
633P5003C2T CAD Models
633P5003C2T Part Data Attributes
|
633P5003C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
633P5003C2T
CTS Corporation
LVPECL Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 633P5003C2T
This table gives cross-reference parts and alternative options found for 633P5003C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 633P5003C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531RA50M0000DGR | LVPECL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P5003C2T vs 531RA50M0000DGR |
EMCL22M2J-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P5003C2T vs EMCL22M2J-50.000MTR |
530EA50M0000BG | LVPECL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P5003C2T vs 530EA50M0000BG |
EMCL22D2H-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P5003C2T vs EMCL22D2H-50.000M |
531RA50M0000DG | LVPECL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P5003C2T vs 531RA50M0000DG |
EMCL22M2J-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P5003C2T vs EMCL22M2J-50.000M |
EMCL22H2H-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P5003C2T vs EMCL22H2H-50.000MTR |
EMCL22H2J-50.000M | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P5003C2T vs EMCL22H2J-50.000M |
EMCL22D2J-50.000MTR | CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P5003C2T vs EMCL22D2J-50.000MTR |
530EA50M0000DG | LVPECL Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P5003C2T vs 530EA50M0000DG |