Datasheets
633V15362I3T by: CTS Corporation

LVDS Output Clock Oscillator,

Part Details for 633V15362I3T by CTS Corporation

Overview of 633V15362I3T by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 633V15362I3T

Part # Distributor Description Stock Price Buy
DISTI # 633V15362I3T
Avnet Americas Very Low Jitter Clock Crystal Oscillator LVDS, Pin 2 Enable Output 153.6MHz Frequency ±100ppm Frequency Stability 3.3VDC Supply Voltage 6-Pin Surface Mount -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633V15362I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $3.5530
  • 2,000 $3.5060
  • 4,000 $3.3413
  • 6,000 $2.9242
  • 8,000 $2.8607
  • 10,000 $2.6030
  • 100,000 $2.4807
$2.4807 / $3.5530 Buy Now
DISTI # 774-633V15362I3T
Mouser Electronics Standard Clock Oscillators 3.2mm x 2.5mm Surface Mount LVDS Clock, 153.600000MHz, 3.3V, 500fs Max Phase Jitter, Stab 100ppm, -40 C/+85 C, Pin 2 Enable, 1k/reel RoHS: Compliant 0
  • 1,000 $3.2000
  • 2,000 $3.1300
$3.1300 / $3.2000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $2.9500
$2.9500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $6.1200
  • 500 $3.7600
  • 750 $2.9800
  • 1,000 $2.9200
$2.9200 / $6.1200 Buy Now

Part Details for 633V15362I3T

633V15362I3T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

633V15362I3T Part Data Attributes

633V15362I3T CTS Corporation
Buy Now Datasheet
Compare Parts:
633V15362I3T CTS Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
Samacsys Manufacturer CTS
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 153.6 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 633V15362I3T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 633V15362I3T by CTS Corporation

  • Please alert me when 633V15362I3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 633V15362I3T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 633V15362I3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 633V15362I3T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 633V15362I3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 633V15362I3T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: