Part Details for 634-015-663-043 by EDAC Inc
Overview of 634-015-663-043 by EDAC Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 634-015-663-043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H2151
|
Newark | Hd D Sub Conn, R/A Rcpt, 15Pos, Da, Sldr, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:634 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 634-015-663-043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$2.6400 | Buy Now |
DISTI #
151-1496-ND
|
DigiKey | CONN D-SUB HD RCPT 15P R/A SLDR Min Qty: 25 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3152 | Buy Now |
DISTI #
587-634-015-663-043
|
Mouser Electronics | D-Sub Standard Connectors 15P RECPT RA .350 FP RoHS: Compliant | 0 |
|
$5.2600 / $7.9500 | Order Now |
|
Future Electronics | 634 Series 15 Position Right Angle Hi Definition Board Lock D-Sub Receptacle RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$5.4300 / $5.5600 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 15 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant |
200 In Stock |
|
$2.2100 / $5.1900 | Buy Now |
DISTI #
59855780
|
Verical | Conn High Density D-Sub RCP 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1423 | Americas - 200 |
|
$4.6891 / $6.7490 | Buy Now |
DISTI #
70738805
|
Verical | Conn High Density D-Sub RCP 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 86 |
|
$3.8273 / $4.1575 | Buy Now |
DISTI #
3807141
|
element14 Asia-Pacific | HD D SUB CONN, R/A RCPT, 15POS, DA, SLDR RoHS: Compliant Min Qty: 1 Container: Each | 86 |
|
$5.5457 / $8.3850 | Buy Now |
DISTI #
3807141
|
Farnell | HD D SUB CONN, R/A RCPT, 15POS, DA, SLDR RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 3 Days Container: Each | 86 |
|
$6.2461 / $9.1318 | Buy Now |
|
Master Electronics | D-Sub Receptacle - 15 Contacts - 90° PC Pin - Four Prong Boardlocks - Nickel Shell - 30 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant |
200 In Stock |
|
$2.2100 / $5.1900 | Buy Now |
Part Details for 634-015-663-043
634-015-663-043 CAD Models
634-015-663-043 Part Data Attributes:
|
634-015-663-043
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
634-015-663-043
EDAC Inc
CONN D-SUB RCPT R/A 15POS GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EDAC | |
Additional Feature | EMI AND RFI SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.634 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED STANDOFF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |