Part Details for 6343 SL001 by Alpha Wire
Overview of 6343 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6343 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8592
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 6343 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,753.5300 | Buy Now |
DISTI #
6343SL001-ND
|
DigiKey | CABLE 7COND 22AWG SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5794 | Buy Now |
DISTI #
602-6343-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG7C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,590.1200 | Order Now |
DISTI #
70139380
|
RS | Multiconductor Cable, 7C, 22 AWG, Stranded, Foil&Overall Braid Shield, SR-PVC | Alpha Wire 6343 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,841.3700 / $1,938.2600 | RFQ |
DISTI #
6343-SL001
|
TME | Wire, Alpha Essential C&C, 7x22AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 0 |
|
$930.0600 / $1,195.7900 | RFQ |