-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 REC 14-10 AWG SPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B839
|
Newark | 250 Fast Rcpt 14-10 017Spbr Rohs Compliant: Yes |Amp Te Connectivity 63435-1 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
A111474CT-ND
|
DigiKey | CONN QC RCPT 10-14AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26399 In Stock |
|
$0.1563 / $0.3300 | Buy Now |
DISTI #
63435-1
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG F 19.18mm 7.62mm Silver Strip - Tape and Reel (Alt: 63435-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1657 | Buy Now |
DISTI #
571-634351
|
Mouser Electronics | Terminals .25 FAST RCPT 14-10 RoHS: Compliant | 18000 |
|
$0.1640 / $0.1770 | Buy Now |
DISTI #
571-63435-1-MR
|
Mouser Electronics | Terminals .25 FAST RCPT 14-10 Reel of 1000 RoHS: Compliant | 0 |
|
$0.2030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.1472 | Buy Now |
DISTI #
AMP63435-1
|
Heilind Electronics | 250 FAST RCPT 14-10 017SPBR | Americas - 0 in Stock |
|
$0.1727 / $0.1867 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 14-10 AWG SPBR RoHS: Compliant |
54000 In Stock |
|
$0.1499 / $0.1575 | Buy Now |
DISTI #
63435-1
|
TTI | Terminals .25 FAST RCPT 14-10 Min Qty: 18000 Package Multiple: 18000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1560 | Buy Now |
DISTI #
AMP63435-1
|
Interstate Connecting Components | 250 FAST RCPT 14-10 017SPBR | 0 |
|
$0.1727 / $0.1867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63435-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63435-1
TE Connectivity
FASTON .250 REC 14-10 AWG SPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |