Part Details for 63580075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 63580075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63580075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0131
|
Newark | Buzzer, Round, 40Mm, 24V, 2.9Khz, 85Db, Supply Voltage V Ac:24V, Supply Voltage V Dc:24V, Tones:Continuous, Pulse, Sound Level Spl:85Db, Ip/Nema Rating:Ip66, Product Range:Kombisign 40 Series, Resonant Frequency:2.9Khz, Current Rohs Compliant: Yes |Werma 63580075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$62.5400 | Buy Now |
DISTI #
2582-63580075-ND
|
DigiKey | BUZZER ELEMENT CONTIN/PULSE 24VA Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$64.7400 | Buy Now |
DISTI #
WER-63580075
|
TME | Signaller: sound, black, 24VDC, IP66,IP69K, KombiSIGN 40, -30÷60°C Min Qty: 1 | 1 |
|
$42.2600 / $43.8600 | Buy Now |
DISTI #
2532459
|
element14 Asia-Pacific | BUZZER, ROUND, 40MM, 24V, 2.9KHZ, 85DB RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$62.2143 | Buy Now |
DISTI #
2532459
|
Farnell | BUZZER, ROUND, 40MM, 24V, 2.9KHZ, 85DB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$53.9882 / $57.4283 | Buy Now |