Part Details for 63590-3 by TE Connectivity
Overview of 63590-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63590-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2476
|
Newark | Mag-Mate Leaf Cont 0126 Tpphbz Rohs Compliant: Yes |Amp Te Connectivity 63590-3 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
A116301CT-ND
|
DigiKey | CONN MAG TERM 27-30AWG IDC Min Qty: 48000 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2596 | Buy Now |
DISTI #
63590-3
|
Avnet Americas | Mag-Mate Terminal 27-30AWG 7.87mm 4.32mm Tin Strip on Reel - Tape and Reel (Alt: 63590-3) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 18 Weeks, 3 Days Container: Reel | 0 |
|
$0.2751 | Buy Now |
DISTI #
571-63590-3
|
Mouser Electronics | Terminals MAG-MATE LEAF CONT 0126 TPPHBZ RoHS: Compliant | 0 |
|
$0.2720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
DISTI #
AMP63590-3
|
Heilind Electronics | MAG-MATE LEAF CONT 0126 TPPHBZ | Americas - 0 in Stock |
|
$0.3054 | Buy Now |
|
Onlinecomponents.com | MAG-MATE LEAF CONT 0126 TPPHBZ RoHS: Compliant | 0 |
|
$0.2659 / $0.7475 | Buy Now |
DISTI #
AMP63590-3
|
Interstate Connecting Components | MAG-MATE LEAF CONT 0126 TPPHBZ | 0 |
|
$0.3054 | Buy Now |
DISTI #
63590-3
|
Avnet Abacus | (Alt: 63590-3) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE LEAF CONT 0126 TPPHBZ RoHS: Compliant | 0 |
|
$0.2659 / $0.7475 | Buy Now |