Part Details for 635NH by APEM Inc
Overview of 635NH by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 635NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635NH-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 250V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7236 | Buy Now |
DISTI #
642-635NH
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 0 |
|
$9.0800 / $13.6100 | Order Now |
DISTI #
74998011
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 635NH Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8600 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-Mom - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Screw Terminal. RoHS: Compliant | 0 |
|
$4.8300 / $12.7400 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-Mom - 10A 250VAC - 13.50mm Flatted Actuator - Insulated Lever - Screw Terminal. RoHS: Compliant | 0 |
|
$4.8300 / $12.7400 | Buy Now |
Part Details for 635NH
635NH CAD Models
635NH Part Data Attributes
|
635NH
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
635NH
APEM Inc
Toggle Switch, SPDT, Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Additional Feature | O.F. = 1.5 NM | |
Body Breadth | 14 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@25VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 25 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |