Part Details for 635L3I3050M00000 by CTS Corporation
Overview of 635L3I3050M00000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 635L3I3050M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635L3I3050M00000-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVDS SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
635L3I3050M00000
|
Avnet Americas | 7.0MMX5.0MM SURFACE MOUNT LVDS CLOCK, 50.000000 MHZ, 3.3V, 0 - Tape and Reel (Alt: 635L3I3050M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-635L3I3050M00000
|
Mouser Electronics | Standard Clock Oscillators 50MHz 3.3Volt LVDS .7ps jitter RoHS: Compliant | 0 |
|
$2.6500 / $2.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $5.2600 | Buy Now |
DISTI #
635L3I3050M00000
|
Avnet Americas | 7.0MMX5.0MM SURFACE MOUNT LVDS CLOCK, 50.000000 MHZ, 3.3V, 0 - Tape and Reel (Alt: 635L3I3050M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |