Part Details for 635P3I3100M00000 by CTS Corporation
Overview of 635P3I3100M00000 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 635P3I3100M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX728TR-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3690 | Buy Now |
DISTI #
635P3I3100M00000
|
Avnet Americas | 7.0MMX5.0MM SURFACE MOUNT LVPECL CLOCK, 100.000000 MHZ, 3.3V - Tape and Reel (Alt: 635P3I3100M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-635P3I3100.00
|
Mouser Electronics | Standard Clock Oscillators 100MHz 3.3V 50ppm -40C +85C LVPECL RoHS: Compliant | 0 |
|
$3.1400 / $3.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $5.8900 | Buy Now |