-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X4 OFFSET STK MJ,SHLD,RJ45,W/GND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5588
|
Newark | 2X4 Offset Stk Mj,shld,rj45,w/Gnd |Amp Te Connectivity 6368077-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8700 / $51.3100 | Buy Now |
DISTI #
19R5781
|
Newark | 2X4 Offset Stk Mj,shld,rj45,w/Gnd |Amp Te Connectivity 6368077-2 Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8000 | Buy Now |
DISTI #
6368077-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1040 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.8431 | Buy Now |
DISTI #
6368077-2
|
Avnet Americas | Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 - Trays (Alt: 6368077-2) RoHS: Compliant Min Qty: 1040 Package Multiple: 80 Container: Tray | 0 |
|
$21.1160 / $23.8406 | Buy Now |
DISTI #
571-6368077-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2X4 OFFSET STK MJ SHLD,RJ45,W/GND RoHS: Compliant | 0 |
|
$24.3300 | Order Now |
DISTI #
73776880
|
RS | 2X4 OFFSET STK MJ, SHLD, RJ45,W/GND, RJ45 Connectors | TE Connectivity 6368077-2 Min Qty: 1040 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1200 | RFQ |
|
Future Electronics | 8 Position 2x4 Right Angle Through Hole With LED Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Tray | 0Tray |
|
$21.8500 / $22.4300 | Buy Now |
|
Future Electronics | 8 Position 2x4 Right Angle Through Hole With LED Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Tray | 0Tray |
|
$23.8500 / $24.4800 | Buy Now |
DISTI #
AMP6368077-2
|
Heilind Electronics | 2X4 OFFSET STK MJSHLDRJ45W/GND | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X4 OFFSET STK MJ,SHLD,RJ45,W/GND RoHS: Compliant | 0 |
|
$21.5800 / $63.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6368077-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6368077-2
TE Connectivity
2X4 OFFSET STK MJ,SHLD,RJ45,W/GND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.905 inch | |
Body Depth | 0.905 inch | |
Body Length | 2.355 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.171 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |