-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H8361
|
Newark | Pc Button Contact Rohs Compliant: Yes |Keystone 637 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1420 | Buy Now |
DISTI #
36-637-ND
|
DigiKey | BATT CONTACT SOLID MULTI PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2077 In Stock |
|
$0.1009 / $0.2100 | Buy Now |
DISTI #
534-637
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs AAA N POS BATT CONT RoHS: Compliant | 6936 |
|
$0.0960 / $0.2000 | Buy Now |
DISTI #
70485292
|
RS | Battery Contact, Button, Steel, PCB, Thru-Hole Mount, 1 Cell, AAA, N, A23 | Keystone Electronics 637 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.1890 | RFQ |
|
Future Electronics | AAA Cell Positive Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 24791Bulk |
|
$0.1610 / $0.1770 | Buy Now |
DISTI #
KEY637
|
Heilind Electronics | 9 VOLT BATTERY SNAP | Americas - 213 in Stock |
|
$0.1645 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.1320 / $0.4400 | Buy Now | |
DISTI #
KEYS637
|
TME | Button-like contact, AA,AAA,N,R1,R3,R6, Batt.no: 1, PCB Min Qty: 10 | 642 |
|
$0.1470 / $0.1870 | Buy Now |
DISTI #
KEY637
|
Interstate Connecting Components | 9 VOLT BATTERY SNAP | 71 |
|
$0.1645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
637
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
637
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |