-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB,250 MAG-MATE SLIM LN 30-27
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8013
|
Newark | Tab,250 Mag-Mate Slim Ln 30-27 |Amp Te Connectivity 63717-2 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
A120740CT-ND
|
DigiKey | CONN MAG TERM 28-30AWG IDC Min Qty: 11000 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1636 | Buy Now |
DISTI #
63717-2
|
Avnet Americas | Mag-Mate Terminal 28-30AWG Tin Strip - Tape and Reel (Alt: 63717-2) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Reel | 0 |
|
$0.1734 | Buy Now |
DISTI #
571-63717-2
|
Mouser Electronics | Terminals TAB, 250 MAG-MATE SLIM LN 30-27 RoHS: Compliant | 0 |
|
$0.1730 / $0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 11000 Container: Reel | 0Reel |
|
$0.1540 | Buy Now |
DISTI #
AMP63717-2
|
Heilind Electronics | TAB,250 MAG-MATE SLIM LN 30-27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB,250 MAG-MATE SLIM LN 30-27 RoHS: Compliant | 0 |
|
$0.1624 / $0.3402 | Buy Now |
DISTI #
63717-2
|
Avnet Americas | Mag-Mate Terminal 28-30AWG Tin Strip - Tape and Reel (Alt: 63717-2) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Reel | 0 |
|
$0.1734 | Buy Now |
DISTI #
63717-2
|
Avnet Americas | Mag-Mate Terminal 28-30AWG Tin Strip - Tape and Reel (Alt: 63717-2) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Container: Reel | 0 |
|
$0.1734 | Buy Now |
DISTI #
AMP63717-2
|
Interstate Connecting Components | TAB,250 MAG-MATE SLIM LN 30-27 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63717-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63717-2
TE Connectivity
TAB,250 MAG-MATE SLIM LN 30-27
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.32 mm2 | |
Wire Gauge | 28 AWG |