Part Details for 6372.542 by Rittal
Overview of 6372.542 by Rittal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6372.542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RITTAL-6372542
|
TME | Enclosure: desktop, CP, X: 628.5mm, Y: 508.5mm, Z: 170mm, aluminium Min Qty: 1 | 0 |
|
$627.9400 / $717.6400 | RFQ |