Part Details for 637451F00000G by BOYD Laconia
Overview of 637451F00000G by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637451F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-637451F00000G-ND
|
DigiKey | EXTR,63745-8FT(96.5") Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006350680
|
Sager | Heat Sinks Extrusion, Flatback, Class C, 7.875mm W, 1.281mm L, 1.13 Degree C/W, 8 Foot Bar Min Qty: 8 | 0 |
|
$90.5200 / $189.1100 | Buy Now |