Part Details for 637480 by XONIC
Overview of 637480 by XONIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06L6458
|
Bürklin Elektronik | Screwdriver, 3 mm, hexagon, BL 60 mm, L 157 mm, 637480 Min Qty: 1 | 15 |
|
$6.5060 / $7.3922 | Buy Now |