Part Details for 6379018-1 by TE Connectivity
Overview of 6379018-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6379018-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6379018-1
|
Avnet Abacus | AMP6379018-1 (Alt: 6379018-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 | Abacus - 0 |
|
Buy Now |
Part Details for 6379018-1
6379018-1 CAD Models
6379018-1 Part Data Attributes:
|
6379018-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6379018-1
TE Connectivity
PCB CONNECTOR, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |