Part Details for 637V5003C3T by CTS Corporation
Overview of 637V5003C3T by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637V5003C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637V5003C3T-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7843 | Buy Now |
DISTI #
637V5003C3T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVDS, Pin 2 Enable Output 50MHz Frequency ±50ppm Frequency Stability 3.3VDC Supply Voltage ‐20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637V5003C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.4871 / $3.0834 | Buy Now |
DISTI #
774-637V5003C3T
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVDS Clock, 50.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.7400 / $2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $5.3100 | Buy Now |
Part Details for 637V5003C3T
637V5003C3T CAD Models
637V5003C3T Part Data Attributes
|
637V5003C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
637V5003C3T
CTS Corporation
LVDS Output Clock Oscillator, 50MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |
Alternate Parts for 637V5003C3T
This table gives cross-reference parts and alternative options found for 637V5003C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637V5003C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QG780LW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | 637V5003C3T vs QG780LW6M-50.000MHZ |
LV7745DEV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637V5003C3T vs LV7745DEV-50.0M-T250 |
LV7745DCV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637V5003C3T vs LV7745DCV-50.0M-T250 |
LV7745DV-50.0M-T1K | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637V5003C3T vs LV7745DV-50.0M-T1K |
QT793LW11M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN | Q-TECH Corporation | 637V5003C3T vs QT793LW11M-50.000MHZ |
QS780LW11M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | 637V5003C3T vs QS780LW11M-50.000MHZ |
QG786LW6M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, DIP, 6 PIN | Q-TECH Corporation | 637V5003C3T vs QG786LW6M-50.000MHZ |
QS785LW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN | Q-TECH Corporation | 637V5003C3T vs QS785LW9M-50.000MHZ |
QS794LW9M-50.000MHZ | LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN | Q-TECH Corporation | 637V5003C3T vs QS794LW9M-50.000MHZ |
LV7745DV-50.0M-T250 | LVDS Output Clock Oscillator, 1MHz Min, 325MHz Max, 50MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637V5003C3T vs LV7745DV-50.0M-T250 |