Part Details for 638-015-230-048 by EDAC Inc
Overview of 638-015-230-048 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 638-015-230-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H2334
|
Newark | Hd D Sub Conn, Rcpt, 15Pos, De, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:638 Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 638-015-230-048 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.9300 | Buy Now |
DISTI #
638-015-230-048-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT T/H Min Qty: 1 Lead time: 18 Weeks Container: - |
100 In Stock |
|
$1.3433 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 15 Contacts - PC Pin - #4-40 Clinch Nut (Mating Side) .236" (6.00mm) - Nickel Shell - Gold Flash Contacts - -50°C to +100°C RoHS: Compliant | 0 |
|
$0.9040 / $1.8190 | Buy Now |
Part Details for 638-015-230-048
638-015-230-048 CAD Models
638-015-230-048 Part Data Attributes:
|
638-015-230-048
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
638-015-230-048
EDAC Inc
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707 VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 638-015-230-048
This table gives cross-reference parts and alternative options found for 638-015-230-048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 638-015-230-048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-029S1H15Z2NB | D Subminiature Connector | Glenair Inc | 638-015-230-048 vs 280-029S1H15Z2NB |
280-029S1H15Z1PB | D Subminiature Connector | Glenair Inc | 638-015-230-048 vs 280-029S1H15Z1PB |
638-015-230-042 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | EDAC Inc | 638-015-230-048 vs 638-015-230-042 |
638-015-630-048 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | EDAC Inc | 638-015-230-048 vs 638-015-630-048 |
638-015-231-072 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-230-048 vs 638-015-231-072 |
638-015-230-263 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-230-048 vs 638-015-230-263 |
638-015-230-261 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | 638-015-230-048 vs 638-015-230-261 |
638-015-230-069 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-230-048 vs 638-015-230-069 |
638-015-630-043 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | EDAC Inc | 638-015-230-048 vs 638-015-630-043 |
280-029S1H15Z1NB | D Subminiature Connector | Glenair Inc | 638-015-230-048 vs 280-029S1H15Z1NB |