Part Details for 638-M62-230-BN6 by EDAC Inc
Overview of 638-M62-230-BN6 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 638-M62-230-BN6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3880
|
Newark | Hd D-Sub Conn, Rcpt, 62Pos, Dc, Tht, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:638M Series, No. Of Contacts:62Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 638-M62-230-BN6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$7.3000 / $9.9600 | Buy Now |
DISTI #
151-638-M62-230-BN6-ND
|
DigiKey | 638M SERIES VERTICAL D-SUB RECEP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
500 In Stock |
|
$8.1001 / $13.4000 | Buy Now |
DISTI #
587-638-M62-230-BN6
|
Mouser Electronics | D-Sub Standard Connectors Machined D-Sub Connectors RoHS: Compliant | 0 |
|
$8.5300 / $10.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$8.9400 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 62 Machined Contacts - PC Pin - #4-40 UNC Insert + Board Spacer + Standoff + 4 Prong Boardlocks - Nickel Shell - Gold Flash Contacts - -55°C to +125°C RoHS: Compliant | 0 |
|
$9.5600 / $13.9400 | Buy Now |
Part Details for 638-M62-230-BN6
638-M62-230-BN6 CAD Models
638-M62-230-BN6 Part Data Attributes
|
638-M62-230-BN6
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
638-M62-230-BN6
EDAC Inc
D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.232 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 638-M62-230-BN6
This table gives cross-reference parts and alternative options found for 638-M62-230-BN6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 638-M62-230-BN6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
634-M62-363-WN5 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 634-M62-363-WN5 |
638-M62-632-BN1 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .120, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 638-M62-632-BN1 |
634-M62-363-BN1 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .120, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 634-M62-363-BN1 |
634-M62-263-BN1 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .120, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 634-M62-263-BN1 |
638-M62-632-BT2 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 638-M62-632-BT2 |
634-M62-363-WN4 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 634-M62-363-WN4 |
638-M62-332-BT4 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 638-M62-332-BT4 |
638-M62-330-BN3 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 638-M62-330-BN3 |
638-M62-230-BN5 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 638-M62-230-BN5 |
634-M62-663-BN2 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 638-M62-230-BN6 vs 634-M62-663-BN2 |