Part Details for 63813-3504 by Molex
Overview of 63813-3504 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63813-3504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7706
|
Newark | Insertion Tool, 2.54Mm, Crimp Rohs Compliant: Na |Molex 63813-3504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.3400 / $58.2500 | Buy Now |
DISTI #
56R4031
|
Newark | 100 Kk Manual Idt Insertion Tool |Molex 63813-3504 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4000 / $31.7600 | Buy Now |
DISTI #
0638133504
|
Avnet Americas | Insertion Tool for 2.54mm Pitch IDT Crimp Terminals - Bulk (Alt: 0638133504) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$33.8102 / $39.5246 | Buy Now |
DISTI #
538-63813-3504
|
Mouser Electronics | Extraction, Removal & Insertion Tools 100 KK MANUAL IDT IN L IDT INSERTION TOOL RoHS: Compliant | 14 |
|
$33.3300 / $40.8600 | Buy Now |
|
Onlinecomponents.com | Insertion Tool for 2.54mm Pitch IDT Crimp Terminals RoHS: Compliant |
17 Partner Stock |
|
$33.6200 / $45.3700 | Buy Now |
DISTI #
0638133504
|
Avnet Americas | Insertion Tool for 2.54mm Pitch IDT Crimp Terminals - Bulk (Alt: 0638133504) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$33.8102 / $39.5246 | Buy Now |
DISTI #
Molex 63813-3504
|
PEI Genesis | Tool And Machine Inser Tool | 17 |
|
Buy Now | |
DISTI #
3865181
|
element14 Asia-Pacific | INSERTION TOOL, 2.54MM, CRIMP RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$57.8146 | Buy Now |
DISTI #
3865181
|
Farnell | INSERTION TOOL, 2.54MM, CRIMP RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 1 |
|
$57.9310 / $66.2015 | Buy Now |
|
Master Electronics | Insertion Tool for 2.54mm Pitch IDT Crimp Terminals RoHS: Compliant |
17 Partner Stock |
|
$33.6200 / $45.3700 | Buy Now |
Part Details for 63813-3504
63813-3504 CAD Models
63813-3504 Part Data Attributes:
|
63813-3504
Molex
Buy Now
Datasheet
|
Compare Parts:
63813-3504
Molex
Tool And Machinery, Insertion Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | INSERTION TOOL |