Part Details for 63819-3600 by Molex
Overview of 63819-3600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63819-3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7803
|
Newark | Crimp Tool, 3.96Mm Kk, Awg 18-20, Crimp Tool Type:Ratchet, For Use With:Molex Markk 45570 Series 20-18Awg Contacts, Product Range:Premiumgrade 207129 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Molex 63819-3600 (Alternate Part Number: 883906373566 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$421.6900 / $468.5000 | Buy Now |
DISTI #
0638193600
|
Avnet Americas | Hand Crimp Tool for 45570 Series 3.96mm Pitch MarKK Crimp Terminals - Bulk (Alt: 0638193600) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
538-63819-3600
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 0 |
|
$416.3500 / $443.6000 | Order Now |
DISTI #
71464387
|
RS | HAND CRIMP TOOL | Molex Incorporated 63819-3600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$418.9500 / $450.4800 | Buy Now |
|
Onlinecomponents.com | Hand Tool for 3.96mm Crimp Terminals, 18-20 AWG Wire RoHS: Compliant | 0 |
|
$454.7900 / $560.4800 | Buy Now |
DISTI #
0638193600
|
Avnet Americas | Hand Crimp Tool for 45570 Series 3.96mm Pitch MarKK Crimp Terminals - Bulk (Alt: 0638193600) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
MX-63819-3600
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$499.2100 / $550.8500 | RFQ |
DISTI #
0638193600
|
Avnet Americas | Hand Crimp Tool for 45570 Series 3.96mm Pitch MarKK Crimp Terminals - Bulk (Alt: 0638193600) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
1796142
|
element14 Asia-Pacific | CRIMP TOOL, 3.96MM KK, AWG 18-20 RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$417.4593 / $463.4963 | Buy Now |
DISTI #
1796142
|
Farnell | CRIMP TOOL, 3.96MM KK, AWG 18-20 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 3 |
|
$398.4464 | Buy Now |
Part Details for 63819-3600
63819-3600 CAD Models
63819-3600 Part Data Attributes
|
63819-3600
Molex
Buy Now
Datasheet
|
Compare Parts:
63819-3600
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 20 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |