Part Details for 63823-1600 by Molex
Overview of 63823-1600 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 63823-1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R2586
|
Newark | Hand Crimp Tool |Molex 63823-1600 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.1400 / $474.8100 | Buy Now |
DISTI #
538-63823-1600
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 0 |
|
$458.4200 / $474.7700 | Order Now |
|
Onlinecomponents.com | Hand Crimp Tool for 2.80mm Pitch UCC2 Receptacle Terminal. RoHS: Compliant | 0 |
|
$571.3600 / $639.5700 | Buy Now |
Part Details for 63823-1600
63823-1600 CAD Models
63823-1600 Part Data Attributes
|
63823-1600
Molex
Buy Now
Datasheet
|
Compare Parts:
63823-1600
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |