Part Details for 63823-2800 by Molex
Overview of 63823-2800 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63823-2800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1242
|
Newark | Crimpers/Crimping Tools Hand Crimp Tool |Molex 63823-2800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$396.1500 / $450.5000 | Buy Now |
DISTI #
99R5824
|
Newark | Hand Crimp Tool |Molex 63823-2800 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.9000 / $426.9600 | Buy Now |
DISTI #
538-63823-2800
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 2 |
|
$412.2200 / $441.6500 | Buy Now |
DISTI #
74929321
|
RS | HAND CRIMP TOOL | Molex Incorporated 63823-2800 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$408.9800 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool For Female Flat Blade Crimp Terminals RoHS: Compliant |
5 Partner Stock |
|
$372.2500 / $415.1100 | Buy Now |
|
Master Electronics | Hand Crimp Tool For Female Flat Blade Crimp Terminals RoHS: Compliant |
5 Partner Stock |
|
$372.2500 / $415.1100 | Buy Now |
DISTI #
10194869
|
TestEquity LLC | Molex 63823-2800 Hand Crimp Tool for Female Flat Blade Crimp Terminals | 5 |
|
$441.1300 | Buy Now |
Part Details for 63823-2800
63823-2800 CAD Models
63823-2800 Part Data Attributes:
|
63823-2800
Molex
Buy Now
Datasheet
|
Compare Parts:
63823-2800
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 20 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |