-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63856-1) TERM MAG-MATE F-CRIMP 0126TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0057
|
Newark | Term Mag-Mate F-Crimp 0126Tpbr |Amp Te Connectivity 63856-1 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$0.1520 | Buy Now |
DISTI #
19R5822
|
Newark | Term Mag-Mate F-Crimp 0126Tpbr |Amp Te Connectivity 63856-1 Min Qty: 63000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 | Buy Now |
DISTI #
A116306CT-ND
|
DigiKey | CONN MAG TERM 25-27AWG CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
62670 In Stock |
|
$0.1143 / $0.2600 | Buy Now |
DISTI #
571-63856-1
|
Mouser Electronics | Terminals TERM MAG-MATE F RoHS: Compliant | 63000 |
|
$0.1140 / $0.1310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 63000 Container: Reel | 0Reel |
|
$0.1077 | Buy Now |
DISTI #
AMP63856-1
|
Heilind Electronics | TERM MAG-MATE F-CRIMP 0126TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tab Terminal 18-22AWG Brass Tab 11.86mm Tin Over Copper Reel RoHS: Compliant |
18000 In Stock |
|
$0.1109 / $0.1259 | Buy Now |
DISTI #
AMP63856-1
|
Interstate Connecting Components | TERM MAG-MATE F-CRIMP 0126TPBR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 63856-1
|
PEI Genesis | Wire Terminal, 0.8mm2 | 9000 |
|
Buy Now | |
DISTI #
63856-1
|
Avnet Abacus | Tab Terminal 18-22AWG M 11.86mm 3.81mm Tin Over Copper Strip (Alt: 63856-1) RoHS: Compliant Min Qty: 63000 Package Multiple: 63000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63856-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63856-1
TE Connectivity
(63856-1) TERM MAG-MATE F-CRIMP 0126TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |