-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H2969
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.32Mm, Terminal Plating:Tin, Product Range:250 Series Rohs Compliant: Yes |Amp Te Connectivity 63862-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3588 |
|
$0.0580 | Buy Now |
DISTI #
A100886CT-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
471150 In Stock |
|
$0.0464 / $0.1000 | Buy Now |
DISTI #
63862-1
|
Avnet Americas | Quick Disconnect Terminal M 14.02mm 7.92mm Tin Over Copper/Tin Over Nickel Strip - Tape and Reel (Alt: 63862-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0314 | Buy Now |
DISTI #
83H2969
|
Avnet Americas | Quick Disconnect Terminal M 14.02mm 7.92mm Tin Over Copper/Tin Over Nickel Strip - Bulk (Alt: 83H2969) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 3588 Partner Stock |
|
$0.0840 | Buy Now |
DISTI #
571-63862-1
|
Mouser Electronics | Terminals TAB 250 PCB 032 TPB Reel of 10000 RoHS: Compliant | 10000 |
|
$0.0510 / $0.0660 | Buy Now |
DISTI #
571-63862-1-CT
|
Mouser Electronics | Terminals TAB 250 PCB 032 TPB Cut Strip of 100 RoHS: Compliant | 7600 |
|
$0.1020 | Buy Now |
DISTI #
571-63862-1-MR
|
Mouser Electronics | Terminals TAB 250 PCB 032 TPB Reel of 1000 RoHS: Compliant | 0 |
|
$0.0710 / $0.0740 | Order Now |
DISTI #
V36:1790_11692993
|
Arrow Electronics | Quick Disconnect Terminal Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks Date Code: 2335 | Americas - 140000 |
|
$0.0454 / $0.0464 | Buy Now |
DISTI #
E02:0323_02041417
|
Arrow Electronics | Quick Disconnect Terminal Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2345 | Europe - 40000 |
|
$0.0422 / $0.0430 | Buy Now |
DISTI #
V99:2348_11692993
|
Arrow Electronics | Quick Disconnect Terminal Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2213 | Americas - 22462 |
|
$0.0435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63862-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63862-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |