Part Details for 638633-000 by TE Connectivity
Overview of 638633-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 638633-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC82A0111-22-2
|
Heilind Electronics | 638633-000 1-1195048-2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC82A0111-22-2
|
Interstate Connecting Components | 638633-000 1-1195048-2 | 0 |
|
Buy Now | |
DISTI #
3207864
|
Farnell | 82A0111-22-2 RoHS: Compliant Min Qty: 1524 Lead time: 7 Weeks, 5 Days Container: Foot | 0 |
|
$6.0192 | Buy Now |
Part Details for 638633-000
638633-000 CAD Models
638633-000 Part Data Attributes
|
638633-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
638633-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 1.09 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 154X44 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |