-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8699
|
Newark | Cable Seal 12 Awg Pwr Tmr Term Rohs Compliant: Yes |Te Connectivity 638865-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12759 |
|
$0.0790 / $0.0850 | Buy Now |
DISTI #
638865-1-ND
|
DigiKey | CONN TERM 12AWG JR PWR TIMER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50000 In Stock |
|
$0.0848 / $0.2100 | Buy Now |
DISTI #
638865-1
|
Avnet Americas | Connector Accessories Protector Seal Silicon Rubber Brown - Bulk (Alt: 638865-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0674 | Buy Now |
DISTI #
18H8699
|
Avnet Americas | Connector Accessories Protector Seal Silicon Rubber Brown - Bulk (Alt: 18H8699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 12759 Partner Stock |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
571-638865-1
|
Mouser Electronics | Automotive Connectors CABLE SEAL 12AWG PWR TMR TERM RoHS: Compliant | 41283 |
|
$0.0840 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Container: Box | 0Box |
|
$0.0613 | Buy Now |
DISTI #
AMP638865-1
|
Heilind Electronics | CABLE SEAL 12 AWG PWR TMR TERM | Americas - 18881 in Stock |
|
$0.0759 / $0.0960 | Buy Now |
|
Onlinecomponents.com | CABLE SEAL 12 AWG PWR TMR TERM |
49005 In Stock |
|
$0.0729 / $0.0966 | Buy Now |
|
Quest Components | 32 |
|
$0.1940 / $0.3880 | Buy Now | |
DISTI #
638865-1
|
TTI | Automotive Connectors CABLE SEAL 12AWG PWR TMR TERM Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 70650 In Stock |
|
$0.1650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
638865-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
638865-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |