-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.27mm Ribbon Flat Cable 1m WR-CAB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1203
|
Newark | Unshld Ribbon Cable, 10Cond, 28Awg, 1M Rohs Compliant: Yes |Wurth Elektronik 63911015521CAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$1.5300 / $2.5000 | Buy Now |
DISTI #
732-11801-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 3.28' Min Qty: 10 Lead time: 22 Weeks Container: Bag |
151 In Stock |
|
$1.4800 / $2.0000 | Buy Now |
DISTI #
710-63911015521CAB
|
Mouser Electronics | Flat Cables 1.27mm Ribbon Flat Cable 10 pins 1m RoHS: Compliant | 201 |
|
$1.4700 / $2.4000 | Buy Now |
DISTI #
3583705
|
element14 Asia-Pacific | UNSHLD RIBBON CABLE, 10COND, 28AWG, 1M RoHS: Compliant Min Qty: 1 Container: Each | 112 |
|
$2.1072 / $2.5477 | Buy Now |
DISTI #
3583705
|
Farnell | UNSHLD RIBBON CABLE, 10COND, 28AWG, 1M RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 112 |
|
$1.3657 / $2.3931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63911015521CAB
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
63911015521CAB
Wurth Elektronik
1.27mm Ribbon Flat Cable 1m WR-CAB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.9 MM | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.089 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Resistance | 0.237 Ω | |
Shielding | NO | |
Stranding | 7X0.013 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |