Part Details for 63912515521 by Wurth Elektronik
Overview of 63912515521 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63912515521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-13969-ND
|
DigiKey | CBL RIBN 25COND 0.05 GRAY 250' Min Qty: 1 Lead time: 22 Weeks Container: Spool |
1 In Stock |
|
$144.9800 / $173.9800 | Buy Now |
DISTI #
710-63912515521
|
Mouser Electronics | Flat Cables WR-CAB Rib Flat Cble 1.27mm 76.20m L 25P RoHS: Compliant | 0 |
|
$144.9800 / $173.9800 | Order Now |
Part Details for 63912515521
63912515521 CAD Models
63912515521 Part Data Attributes:
|
63912515521
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
63912515521
Wurth Elektronik
1.27mm Ribbon Flat Cable WR-CAB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.9 MM | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.89 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 76.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 424 V | |
Resistance | 0.237 Ω | |
Shielding | NO | |
Stranding | 7X0.013 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |