Part Details for 63KS32-060 by Grayhill Inc
Overview of 63KS32-060 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63KS32-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H4013
|
Newark | 63Ks32-060 |Grayhill 63KS32-060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9800 / $150.8400 | Buy Now |
DISTI #
63KS32-060-ND
|
DigiKey | ROTARY ENCODER OPTICAL 128PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.3004 | Buy Now |
DISTI #
63KS32-060
|
Avnet Americas | Optical Encoders 4-Pin - Bulk (Alt: 63KS32-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.6690 / $76.1230 | Buy Now |
DISTI #
706-63KS32-060
|
Mouser Electronics | Encoders 63KS32-060 RoHS: Compliant | 0 |
|
$83.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$70.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.1800 / $123.5200 | Buy Now |
DISTI #
000000000001019306
|
Sager | Encoders 63KS32-060 Min Qty: 1 | 0 |
|
$76.0100 / $104.2800 | Buy Now |
Part Details for 63KS32-060
63KS32-060 CAD Models
63KS32-060 Part Data Attributes
|
63KS32-060
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
63KS32-060
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER |