Part Details for 63PEV56MVB10X10.5 by Rubycon Corporation
Overview of 63PEV56MVB10X10.5 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63PEV56MVB10X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-63PEV56MVB10X105
|
Mouser Electronics | Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR RoHS: Compliant | 0 |
|
$0.7940 / $2.1600 | Order Now |
Part Details for 63PEV56MVB10X10.5
63PEV56MVB10X10.5 CAD Models
63PEV56MVB10X10.5 Part Data Attributes:
|
63PEV56MVB10X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63PEV56MVB10X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, 4141,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 30 mΩ | |
Height | 10.5 mm | |
Length | 10.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1800 mA | |
Size Code | 4141 | |
Width | 10.3 mm |
Alternate Parts for 63PEV56MVB10X10.5
This table gives cross-reference parts and alternative options found for 63PEV56MVB10X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63PEV56MVB10X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYB1J560MCW1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 4141, CHIP | Nichicon Corporation | 63PEV56MVB10X10.5 vs GYB1J560MCW1GS |