Part Details for 63YXF470MEFC12.5X25 by Rubycon Corporation
Overview of 63YXF470MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXF470MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6753
|
Newark | Aluminium Electrolytic Capacitor, Yxf Series, 470 - F, - 20%, 63 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63YXF470MEFC12.5X25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-4027-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
23800 In Stock |
|
$0.2905 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 63VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant |
600 In Stock |
|
$0.4711 / $0.6922 | Buy Now |
DISTI #
61275766
|
Verical | Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 750mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2143 | Americas - 600 |
|
$0.8207 / $0.9614 | Buy Now |
DISTI #
63YXF470MEFC12.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 63YXF470MEFC12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 470UF 20% 63V RADIAL | 2340 |
|
$0.2438 / $0.4555 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 470uF - 20% - 63VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant |
600 In Stock |
|
$0.4711 / $0.6922 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ |
Part Details for 63YXF470MEFC12.5X25
63YXF470MEFC12.5X25 CAD Models
63YXF470MEFC12.5X25 Part Data Attributes:
|
63YXF470MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXF470MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 562.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXF470MEFC12.5X25
This table gives cross-reference parts and alternative options found for 63YXF470MEFC12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXF470MEFC12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LGMAB25RTN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 63YXF470MEFC12.5X25 vs 8471LGMAB25RTN1F |
NRE-JL471M63V12.5X25TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | 63YXF470MEFC12.5X25 vs NRE-JL471M63V12.5X25TBF |
63YXF470MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF470MEFC12.5X25 vs 63YXF470MEFCCA12.5X25 |
63ZLH470MEFCCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF470MEFC12.5X25 vs 63ZLH470MEFCCA12.5X25 |
63YXF470MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF470MEFC12.5X25 vs 63YXF470MCC12.5X25 |
63YXF470MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF470MEFC12.5X25 vs 63YXF470MKC12.5X25 |
WF1J477M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 63YXF470MEFC12.5X25 vs WF1J477M12025SS |
105RG477M063DK3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | 63YXF470MEFC12.5X25 vs 105RG477M063DK3B |
63YXF470MEFCSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 63YXF470MEFC12.5X25 vs 63YXF470MEFCSG12.5X25 |
105RG477M063DK3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | 63YXF470MEFC12.5X25 vs 105RG477M063DK3F |