-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5218
|
Newark | Aluminium Electrolytic Capacitor, Yxj Series, 22 - F, - 20%, 63 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63YXJ22M5X11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2712 |
|
$0.0850 / $0.2600 | Buy Now |
DISTI #
1189-1500-ND
|
DigiKey | CAP ALUM 22UF 20% 63V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
31711 In Stock |
|
$0.0493 / $0.2400 | Buy Now |
DISTI #
232-63YXJ22M5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 731 |
|
$0.0490 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0330 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 63VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
6180 In Stock |
|
$0.0405 / $0.0473 | Buy Now |
|
Quest Components | 2400 |
|
$0.1140 / $0.3800 | Buy Now | |
DISTI #
63YXJ22M5X11
|
Avnet Abacus | Electrolytic Capacitor, Miniature, 22 �F, 63 V, � 20%, Radial Leaded, 5000 hours @ 105�C, Polar (Alt: 63YXJ22M5X11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346273
|
element14 Asia-Pacific | CAP, 22F, 63V, 20% RoHS: Compliant Min Qty: 5 Container: Each | 2712 |
|
$0.0653 / $0.3758 | Buy Now |
DISTI #
2346273
|
Farnell | CAP, 22F, 63V, 20% RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Each | 207 |
|
$0.0598 / $0.2597 | Buy Now |
|
LCSC | 22uF 63V 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 8510 |
|
$0.0284 / $0.0512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63YXJ22M5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXJ22M5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01386 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 72.66 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 63YXJ22M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXJ22M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214298225E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXJ22M5X11 vs MAL214298225E3 |
MAL214298227E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXJ22M5X11 vs MAL214298227E3 |
B41821F8226M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 63YXJ22M5X11 vs B41821F8226M000 |
MAL214298223E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXJ22M5X11 vs MAL214298223E3 |
NRE-JL220M63V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXJ22M5X11 vs NRE-JL220M63V5X11TBF1F |
NRE-JL220M63V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXJ22M5X11 vs NRE-JL220M63V5X11TBSTF |