Part Details for 63ZLH680MEFC12.5X35 by Rubycon Corporation
Overview of 63ZLH680MEFC12.5X35 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63ZLH680MEFC12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3036-ND
|
DigiKey | CAP ALUM 680UF 20% 63V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
520 In Stock |
|
$0.5686 / $1.8000 | Buy Now |
DISTI #
232-63ZLH680MEFC125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6640 / $1.8000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 63VDC - 12.5mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5780 / $1.8510 | Buy Now |
DISTI #
74491455
|
Verical | Cap Aluminum Lytic 680uF 63V 20%( 12.5 X 35mm) Radial 5mm 2620mA 10000h 105C Bulk Min Qty: 98 Package Multiple: 1 Date Code: 2301 | Americas - 600 |
|
$0.7736 / $0.8752 | Buy Now |
|
Quest Components | 480 |
|
$0.8120 / $2.0300 | Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 680UF 20% 63V RADIAL | 600 |
|
$0.6361 / $0.7866 | Buy Now |
Part Details for 63ZLH680MEFC12.5X35
63ZLH680MEFC12.5X35 CAD Models
63ZLH680MEFC12.5X35 Part Data Attributes
|
63ZLH680MEFC12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH680MEFC12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4284 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1441 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZLH680MEFC12.5X35
This table gives cross-reference parts and alternative options found for 63ZLH680MEFC12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH680MEFC12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH681M63V12.5X35TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63ZLH680MEFC12.5X35 vs NRSH681M63V12.5X35TB15MMPF |
63ZLH680MKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH680MEFC12.5X35 vs 63ZLH680MKC12.5X35 |
63ZLH680MCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH680MEFC12.5X35 vs 63ZLH680MCA12.5X35 |
63ZLH680MEFCRK12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 63ZLH680MEFC12.5X35 vs 63ZLH680MEFCRK12.5X35 |
NRSH681M63V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63ZLH680MEFC12.5X35 vs NRSH681M63V12.5X35TBF |
63ZLH680MEFCCA12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH680MEFC12.5X35 vs 63ZLH680MEFCCA12.5X35 |
63ZLH680MCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH680MEFC12.5X35 vs 63ZLH680MCC12.5X35 |
63ZLH680MEFCRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 63ZLH680MEFC12.5X35 vs 63ZLH680MEFCRX12.5X35 |
63ZLH680MEFCCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH680MEFC12.5X35 vs 63ZLH680MEFCCE12.5X35 |
63ZLH680MEFCG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | 63ZLH680MEFC12.5X35 vs 63ZLH680MEFCG412.5X35 |