Part Details for 64 42 115 by KNIPEX
Overview of 64 42 115 by KNIPEX
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64 42 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2016
|
Newark | Cutter, Oblique, 115Mm, Cutter Type:Oblique, Overall Length:115Mm, Cut Type:End, Cutting Capacity Max:1.5Mm, Cutting Edge Hardness:56°, Product Range:-, Svhc:No Svhc (27-Jun-2018), Copper Wire Cutting Capacity:1.5Mm, Handle Rohs Compliant: Na |Knipex 64 42 115 (Alternate Part Number: 4003773017844 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0700 / $55.1700 | Buy Now |
DISTI #
2172-6442115-ND
|
DigiKey | END CUTTERS-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$59.3739 / $72.1000 | Buy Now |
DISTI #
KNP.6442
|
TME | Pliers, cutting,oblique, 115mm Min Qty: 1 | 2 |
|
$42.7500 / $45.8100 | Buy Now |
DISTI #
876057
|
element14 Asia-Pacific | CUTTER, OBLIQUE, 115MM RoHS: Not Compliant Min Qty: 1 Container: Each | 10 |
|
$60.6708 / $73.7194 | Buy Now |
DISTI #
876057
|
Farnell | CUTTER, OBLIQUE, 115MM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 10 |
|
$55.3468 / $56.4707 | Buy Now |
Part Details for 64 42 115
64 42 115 CAD Models
64 42 115 Part Data Attributes
|
64 42 115
KNIPEX
Buy Now
|
Compare Parts:
64 42 115
KNIPEX
|
Samacsys Manufacturer | KNIPEX |