Part Details for 64 52 115 by KNIPEX
Overview of 64 52 115 by KNIPEX
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64 52 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3060
|
Newark | Oblique Cutting Nippers, Cutter Type:Oblique, Overall Length:115Mm, Cut Type:Bevel, Cutting Capacity Max:1.3Mm, Cutting Edge Hardness:56°, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 64 52 115 (Alternate Part Number: 4003773040439 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9300 / $57.0800 | Buy Now |
DISTI #
2172-6452115-ND
|
DigiKey | END CUTTERS-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$61.3110 / $74.4500 | Buy Now |
DISTI #
KNP.6452115
|
TME | Pliers, end,cutting, two-component handle grips, 115mm Min Qty: 1 | 2 |
|
$44.2300 / $47.3900 | Buy Now |
DISTI #
1715026
|
element14 Asia-Pacific | OBLIQUE CUTTING NIPPERS RoHS: Not Compliant Min Qty: 1 Container: Each | 10 |
|
$77.6530 | Buy Now |
DISTI #
1715026
|
Farnell | OBLIQUE CUTTING NIPPERS RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 10 |
|
$58.2462 / $59.4341 | Buy Now |
Part Details for 64 52 115
64 52 115 CAD Models
64 52 115 Part Data Attributes
|
64 52 115
KNIPEX
Buy Now
|
Compare Parts:
64 52 115
KNIPEX
|
Samacsys Manufacturer | KNIPEX |