Part Details for 64 62 120 ESD by KNIPEX
Overview of 64 62 120 ESD by KNIPEX
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64 62 120 ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3062
|
Newark | Oblique Cutting Nippers, Cutter Type:Oblique, Overall Length:120Mm, Cut Type:Bevel, Cutting Capacity Max:0.6Mm, Cutting Edge Hardness:56°, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 64 62 120 ESD (Alternate Part Number: 4003773025085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8900 / $61.1100 | Buy Now |
DISTI #
2172-6462120ESD-ND
|
DigiKey | ELECTRONICS END CUTTERS-ESD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$68.2812 / $77.3900 | Buy Now |
DISTI #
KNP.6462120ESD
|
TME | Pliers, end,cutting, ESD, two-component handle grips, 120mm Min Qty: 1 | 5 |
|
$47.3500 / $50.7400 | Buy Now |
DISTI #
1715027
|
element14 Asia-Pacific | OBLIQUE CUTTING NIPPERS RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$67.7308 / $82.3059 | Buy Now |
DISTI #
1715027
|
Farnell | OBLIQUE CUTTING NIPPERS RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 3 |
|
$61.3036 / $62.5524 | Buy Now |
Part Details for 64 62 120 ESD
64 62 120 ESD CAD Models
64 62 120 ESD Part Data Attributes
|
64 62 120 ESD
KNIPEX
Buy Now
|
Compare Parts:
64 62 120 ESD
KNIPEX
|
Samacsys Manufacturer | KNIPEX |