Part Details for 64.025 24V DC by Kendrion NV
Overview of 64.025 24V DC by Kendrion NV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.025 24V DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60G105
|
Bürklin Elektronik | Micro solenoid valve, 64.025 24 V, 124 ohm, 193 mA Min Qty: 1 | 5 |
|
$87.0651 / $100.7789 | Buy Now |