Part Details for 64.1034-05023 by Stäubli Electrical Connectors
Overview of 64.1034-05023 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1034-05023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4N-F25-05023
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, blue Min Qty: 1 | 0 |
|
$3.8400 / $4.4500 | RFQ |
DISTI #
86F2253
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, blue, PVC, 2.5 mm² Min Qty: 1 | 5 |
|
$2.7090 / $3.5794 | Buy Now |