Part Details for 64.1034-10022 by Stäubli Electrical Connectors
Overview of 64.1034-10022 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1034-10022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4N-F25-10022
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, Len: 1m Min Qty: 1 | 26 |
|
$4.5200 / $5.2400 | Buy Now |
DISTI #
86F2272
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, PVC, 2.5 mm² Min Qty: 1 | 2 |
|
$3.2311 / $4.2724 | Buy Now |
DISTI #
C1S505400046985
|
Chip1Stop | Accessory Container: Bulk | 10 |
|
$4.1400 / $4.8900 | Buy Now |