Part Details for 64.1042-28 by Stäubli Electrical Connectors
Overview of 64.1042-28 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1042-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQ-4N-39-28
|
TME | Plug, 4mm banana, 32A, grey, non-insulated,with 4mm axial socket Min Qty: 1 | 0 |
|
$1.4700 / $1.7000 | RFQ |
DISTI #
22F7048
|
Bürklin Elektronik | 4 mm plug, solder connection, 2.5 mm², gray, 64.1042-28 Min Qty: 1 | 94 |
|
$1.0732 / $1.5501 | Buy Now |