Part Details for 64.1043-25 by Stäubli Electrical Connectors
Overview of 64.1043-25 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1043-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQ-4A-39-25
|
TME | Plug, 4mm banana, 32A, green, gold-plated, on cable Min Qty: 1 | 0 |
|
$2.0400 / $2.3700 | RFQ |
DISTI #
22F7055
|
Bürklin Elektronik | 4 mm plug, solder connection, 2.5 mm², green, 64.1043-25 Min Qty: 1 |
23 in Stock 100 Available Soon |
|
$1.5022 / $2.1831 | Buy Now |