Part Details for 64.1060-06028 by Stäubli Electrical Connectors
Overview of 64.1060-06028 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1060-06028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4A2A-F05-60-28
|
TME | Test lead, 60VDC, 30VAC, 10A, banana plug 2mm,banana plug 4mm Min Qty: 1 | 0 |
|
$5.0300 / $5.8400 | RFQ |
DISTI #
86F9363
|
Bürklin Elektronik | Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.6 m, gray, PVC, 0.5 mm² Min Qty: 1 | 7 |
|
$3.6277 / $4.8333 | Buy Now |