Part Details for 64.2010-22 by Stäubli Electrical Connectors
Overview of 64.2010-22 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.2010-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL-438-L-22
|
TME | Plug, 4mm banana, 32A, 30VAC, 60VDC, red, insulated, 2.5mm2, 69mm Min Qty: 1 | 8 |
|
$3.2400 / $3.8600 | Buy Now |