Part Details for 64.9199-25 by Stäubli Electrical Connectors
Overview of 64.9199-25 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.9199-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4366
|
Newark | 4Mm Banana Plug, 32A, 60Vdc, Green, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:32A, Voltage Rating:60Vdc, Contact Plating:Nickel Plated Contacts, Connector Colour:Green, Contact Material:-, Contact Termination Rohs Compliant: Yes |Staubli 64.9199-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.3000 | Buy Now |
DISTI #
71027912
|
RS | 4 mm in-line plug green | Staubli 64.9199-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 25 |
|
$1.3500 | Buy Now |
DISTI #
L-41Q-25
|
TME | Plug, 4mm banana, 32A, green, 2.5mm2, nickel plated, soldered, 69mm Min Qty: 1 | 4 |
|
$2.0000 / $2.4000 | Buy Now |