Part Details for 64.9701-21 by Stäubli Electrical Connectors
Overview of 64.9701-21 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.9701-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL-438-21
|
TME | Plug, 4mm banana, 32A, 30VAC, 60VDC, black, insulated, 2.5mm2, 69mm Min Qty: 1 | 4 |
|
$3.9900 / $4.7900 | Buy Now |
DISTI #
22F1025
|
Bürklin Elektronik | 4 mm plug, screw connection, 2.5 mm², CAT II, black, 64.9701-21 Min Qty: 1 | 88 |
|
$3.2660 / $4.2899 | Buy Now |