Part Details for 64001-6700 by Molex
Overview of 64001-6700 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 64001-6700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2906
|
Newark | Rht-4050 Hand Tool |Molex 64001-6700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.5500 / $818.6100 | Buy Now |
DISTI #
538-64001-6700
|
Mouser Electronics | Crimpers / Crimping Tools RHT-4050 HAND TOOL RHT-4050 HAND TOOL | 0 |
|
$675.0300 / $724.9500 | Order Now |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant | 0 |
|
$1,025.6500 / $1,086.2500 | Buy Now |
Part Details for 64001-6700
64001-6700 CAD Models
64001-6700 Part Data Attributes
|
64001-6700
Molex
Buy Now
Datasheet
|
Compare Parts:
64001-6700
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |