Part Details for 64005-3600 by Molex
Overview of 64005-3600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 64005-3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M1821
|
Newark | Crimpers/Crimping Tools At-2212 Crimp Tool Head |Molex 64005-3600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$947.7100 / $1,057.6500 | Buy Now |
DISTI #
01J9109
|
Newark | At-2212 Crimp Tool Head Rohs Compliant: Yes |Molex 64005-3600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$927.9800 / $999.3700 | Buy Now |
DISTI #
538-64005-3600
|
Mouser Electronics | Crimpers / Crimping Tools AT-2212 CRIMP TOOL HEAD RoHS: Compliant | 2 |
|
$999.5200 / $1,034.9800 | Buy Now |
DISTI #
74930162
|
RS | AT-2212 CRIMP TOOL HEAD | Molex Incorporated 64005-3600 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,297.6400 | RFQ |
|
Onlinecomponents.com | Crimp Head for the AT-200™ Pneumatic Hand Tool RoHS: Compliant |
2 Partner Stock |
|
$941.5400 / $997.1800 | Buy Now |
DISTI #
4249809
|
Farnell | CRIMP TOOL ACCESSORIES RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 1 |
|
$1,011.9273 | Buy Now |
|
Master Electronics | Crimp Head for the AT-200™ Pneumatic Hand Tool RoHS: Compliant |
2 Partner Stock |
|
$941.5400 / $997.1800 | Buy Now |
DISTI #
10195028
|
TestEquity LLC | Molex 64005-3600 Crimp Head for the AT-200 Pneumatic Hand Tool | 2 |
|
$1,008.8800 | Buy Now |
Part Details for 64005-3600
64005-3600 CAD Models
64005-3600 Part Data Attributes
|
64005-3600
Molex
Buy Now
Datasheet
|
Compare Parts:
64005-3600
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 12 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |